
B32682A6472K189 | |
|---|---|
DigiKey Part Number | 495-B32682A6472K189TR-ND - Tape & Reel (TR) 495-B32682A6472K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32682A6472K189 |
Description | CAP FILM 4700PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32682A6472K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.84000 | £0.84 |
| 10 | £0.54100 | £5.41 |
| 50 | £0.42380 | £21.19 |
| 100 | £0.38750 | £38.75 |
| 500 | £0.32632 | £163.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | £0.27775 | £361.07 |
| 2,600 | £0.26441 | £687.47 |
| 3,900 | £0.25772 | £1,005.11 |
| 6,500 | £0.25032 | £1,627.08 |
| 9,100 | £0.24598 | £2,238.42 |
| 13,000 | £0.24182 | £3,143.66 |
| 15,600 | £0.23984 | £3,741.50 |
| 31,200 | £0.23319 | £7,275.53 |
| Unit Price without VAT: | £0.84000 |
|---|---|
| Unit Price with VAT: | £1.00800 |

