
B32682A2102K189 | |
|---|---|
DigiKey Part Number | 495-7302-2-ND - Tape & Reel (TR) 495-7302-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32682A2102K189 |
Description | CAP FILM 1000PF 10% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 550V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32682A2102K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 550V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.61000 | £6.10 |
| 50 | £0.47980 | £23.99 |
| 100 | £0.43980 | £43.98 |
| 500 | £0.37230 | £186.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | £0.31775 | £413.07 |
| 2,600 | £0.30303 | £787.88 |
| 3,900 | £0.29565 | £1,153.04 |
| 6,500 | £0.28747 | £1,868.56 |
| 9,100 | £0.28269 | £2,572.48 |
| 13,000 | £0.27809 | £3,615.17 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

