
B32678G8106K000 | |
|---|---|
DigiKey Part Number | 495-3033-ND |
Manufacturer | |
Manufacturer Product Number | B32678G8106K000 |
Description | CAP FILM 10UF 10% 875VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 875V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 875V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.181" W (57.50mm x 30.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.49000 | £6.49 |
| 10 | £4.90200 | £49.02 |
| 70 | £4.16657 | £291.66 |
| 140 | £3.98771 | £558.28 |
| 560 | £3.71913 | £2,082.71 |
| 1,050 | £3.62775 | £3,809.14 |
| Unit Price without VAT: | £6.49000 |
|---|---|
| Unit Price with VAT: | £7.78800 |

