
B32676E3256K000 | |
|---|---|
DigiKey Part Number | 495-2954-ND |
Manufacturer | |
Manufacturer Product Number | B32676E3256K000 |
Description | CAP FILM 25UF 10% 300VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 300V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.102" W (42.00mm x 28.00mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.69000 | £7.69 |
| 10 | £5.87400 | £58.74 |
| 50 | £5.14900 | £257.45 |
| 110 | £4.89682 | £538.65 |
| 550 | £4.52656 | £2,489.61 |
| 1,100 | £4.41182 | £4,853.00 |
| Unit Price without VAT: | £7.69000 |
|---|---|
| Unit Price with VAT: | £9.22800 |

