
B32672L9102J000 | |
|---|---|
DigiKey Part Number | 495-B32672L9102J000-ND |
Manufacturer | |
Manufacturer Product Number | B32672L9102J000 |
Description | CAP FILM 1000PF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 900V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32672L9102J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 900V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | High Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13851 | £554.04 |
| Unit Price without VAT: | £0.13851 |
|---|---|
| Unit Price with VAT: | £0.16621 |

