Parametric Equivalent

B32671P4474J189 | |
|---|---|
DigiKey Part Number | B32671P4474J189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32671P4474J189 |
Description | CAP FILM 0.47UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671P4474J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Power Factor Correction (PFC) | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,400 | £0.40018 | £1,760.79 |
| Unit Price without VAT: | £0.40018 |
|---|---|
| Unit Price with VAT: | £0.48022 |


