B32653A6334J000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 1,094
Unit Price: £1.67000
Datasheet
0.33 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32653A6334J000

DigiKey Part Number
495-6883-ND
Manufacturer
Manufacturer Product Number
B32653A6334J000
Description
CAP FILM 0.33UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32653A6334J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.413" W (26.50mm x 10.50mm)
Height - Seated (Max)
0.650" (16.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
DC Link, DC Filtering; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.20000£1.20
10£0.79500£7.95
50£0.63740£31.87
100£0.58860£58.86
540£0.50319£271.72
1,080£0.47824£516.50
2,700£0.45190£1,220.13
5,400£0.43601£2,354.45
Manufacturers Standard Package
Unit Price without VAT:£1.20000
Unit Price with VAT:£1.44000