
B32653A6224K189 | |
|---|---|
DigiKey Part Number | 495-B32653A6224K189TR-ND - Tape & Reel (TR) 495-B32653A6224K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32653A6224K189 |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A6224K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.18000 | £1.18 |
| 10 | £0.77900 | £7.79 |
| 50 | £0.62120 | £31.06 |
| 100 | £0.57260 | £57.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.45238 | £226.19 |
| 1,000 | £0.42894 | £428.94 |
| 1,500 | £0.41719 | £625.78 |
| 2,500 | £0.40418 | £1,010.45 |
| 3,500 | £0.39656 | £1,387.96 |
| 5,000 | £0.38924 | £1,946.20 |
| Unit Price without VAT: | £1.18000 |
|---|---|
| Unit Price with VAT: | £1.41600 |

