
B32652A4224K289 | |
|---|---|
DigiKey Part Number | 495-76972-1-ND - Cut Tape (CT) 495-76972-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32652A4224K289 |
Description | CAP FILM 0.22UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32652A4224K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.45300 | £4.53 |
| 50 | £0.35120 | £17.56 |
| 100 | £0.31990 | £31.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | £0.23502 | £195.07 |
| 1,660 | £0.22195 | £368.44 |
| 2,490 | £0.21541 | £536.37 |
| 4,150 | £0.20815 | £863.82 |
| 5,810 | £0.20391 | £1,184.72 |
| 8,300 | £0.19983 | £1,658.59 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |

