0.056 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32643H1563J000

DigiKey Part Number
495-B32643H1563J000-ND
Manufacturer
Manufacturer Product Number
B32643H1563J000
Description
56NF 5% 1600V MMKP BOXED
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.056 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.043" L x 0.335" W (26.50mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.650" (16.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.886" (22.50mm)
Voltage Rating - AC
650V
Applications
Automotive
Voltage Rating - DC
1600V (1.6kV)
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,020
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.06000£1.06
10£0.70300£7.03
50£0.56040£28.02
100£0.51640£51.64
510£0.44112£224.97
1,020£0.41817£426.53
2,550£0.39393£1,004.52
5,100£0.37932£1,934.53
Manufacturers Standard Package
Unit Price without VAT:£1.06000
Unit Price with VAT:£1.27200