Parametric Equivalent
Parametric Equivalent

B32643B1223J000 | |
|---|---|
DigiKey Part Number | 495-B32643B1223J000-ND |
Manufacturer | |
Manufacturer Product Number | B32643B1223J000 |
Description | CAP FILM 0.022UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32643B1223J000 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 500V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32643B8223J000 | TDK | 0 | 495-B32643B8223J000-ND | £0.31891 | Parametric Equivalent |
| B32643H1223J000 | TDK | 2,680 | 495-B32643H1223J000-ND | £0.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,880 | £0.25332 | £729.56 |
| Unit Price without VAT: | £0.25332 |
|---|---|
| Unit Price with VAT: | £0.30398 |


