
B32643B0334J000 | |
|---|---|
DigiKey Part Number | 495-B32643B0334J000-ND |
Manufacturer | |
Manufacturer Product Number | B32643B0334J000 |
Description | CAP FILM 0.33UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32643B0334J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.571" W (26.50mm x 14.50mm) | |
Height - Seated (Max) | 1.161" (29.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,040 | £1.22129 | £1,270.14 |
| Unit Price without VAT: | £1.22129 |
|---|---|
| Unit Price with VAT: | £1.46555 |

