B32642B1223J000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 3,954
Unit Price: £0.69000
Datasheet
Image for B32642B1223J000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32642B1223J000

DigiKey Part Number
495-B32642B1223J000-ND
Manufacturer
Manufacturer Product Number
B32642B1223J000
Description
CAP FILM 0.022UF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32642B1223J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.276" W (18.00mm x 7.00mm)
Part Status
Active
Height - Seated (Max)
0.492" (12.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
500V
Applications
High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
1600V (1.6kV)
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32642H1223J000TDK3,954495-B32642H1223J000-ND£0.69000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
4,000£0.26446£1,057.84
Manufacturers Standard Package
Unit Price without VAT:£0.26446
Unit Price with VAT:£0.31735