
B32621A6472J289 | |
|---|---|
DigiKey Part Number | 495-B32621A6472J289CT-ND - Cut Tape (CT) 495-B32621A6472J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32621A6472J289 |
Description | CAP FILM 4700PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32621A6472J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.33900 | £3.39 |
| 50 | £0.25860 | £12.93 |
| 100 | £0.23390 | £23.39 |
| 500 | £0.19244 | £96.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16567 | £165.67 |
| 2,000 | £0.15593 | £311.86 |
| 3,000 | £0.15106 | £453.18 |
| 5,000 | £0.14565 | £728.25 |
| 7,000 | £0.14250 | £997.50 |
| 10,000 | £0.13946 | £1,394.60 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

