0.22 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32621A5224J000

DigiKey Part Number
495-1278-ND
Manufacturer
Manufacturer Product Number
B32621A5224J000
Description
CAP FILM 0.22UF 5% 160VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32621A5224J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
90V
Voltage Rating - DC
160V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,753
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.78000£0.78
10£0.50000£5.00
50£0.39100£19.55
100£0.35740£35.74
500£0.30088£150.44
1,000£0.28339£283.39
3,000£0.26178£785.34
5,000£0.25379£1,268.95
Manufacturers Standard Package
Unit Price without VAT:£0.78000
Unit Price with VAT:£0.93600