4700 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32620A6472J000

DigiKey Part Number
495-1322-ND
Manufacturer
Manufacturer Product Number
B32620A6472J000
Description
CAP FILM 4700PF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32620A6472J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,769
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.55000£0.55
10£0.34300£3.43
50£0.26340£13.17
100£0.23880£23.88
500£0.19728£98.64
1,500£0.17803£267.05
3,000£0.16861£505.83
6,000£0.16086£965.16
Manufacturers Standard Package
Unit Price without VAT:£0.55000
Unit Price with VAT:£0.66000