
B32620A6152J000 | |
|---|---|
DigiKey Part Number | 495-1316-ND |
Manufacturer | |
Manufacturer Product Number | B32620A6152J000 |
Description | CAP FILM 1500PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32620A6152J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.31200 | £3.12 |
| 50 | £0.23780 | £11.89 |
| 100 | £0.21520 | £21.52 |
| 500 | £0.17690 | £88.45 |
| 1,500 | £0.15916 | £238.74 |
| 3,000 | £0.15047 | £451.41 |
| 6,000 | £0.14332 | £859.92 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

