Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32620A5104J289 | |
|---|---|
DigiKey Part Number | 495-B32620A5104J289CT-ND - Cut Tape (CT) 495-B32620A5104J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32620A5104J289 |
Description | CAP FILM 0.1UF 5% 160VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32620A5104J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 90V | |
Voltage Rating - DC | 160V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42400 | £4.24 |
| 50 | £0.32820 | £16.41 |
| 100 | £0.29880 | £29.88 |
| 500 | £0.24898 | £124.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | £0.21348 | £341.57 |
| 3,200 | £0.20293 | £649.38 |
| 4,800 | £0.19764 | £948.67 |
| 8,000 | £0.19178 | £1,534.24 |
| 11,200 | £0.18836 | £2,109.63 |
| 16,000 | £0.18506 | £2,960.96 |
| 19,200 | £0.18350 | £3,523.20 |
| 38,400 | £0.17824 | £6,844.42 |
| 40,000 | £0.17796 | £7,118.40 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |




