B32529C3223K289 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 9,718
Unit Price: £0.24000
Datasheet

Parametric Equivalent


TDK
In Stock: 3,235
Unit Price: £0.22000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,831
Unit Price: £0.24000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.45003
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.45003
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.45172
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.51170
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.51170
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.45337
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.45643
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: £0.45643
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 858
Unit Price: £0.91000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.12414
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: £0.12414
Datasheet
0.022 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C3223K289

DigiKey Part Number
495-2539-1-ND - Cut Tape (CT)
495-2539-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C3223K289
Description
CAP FILM 0.022UF 10% 250VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C3223K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.14400£1.44
50£0.10480£5.24
100£0.09300£9.30
500£0.07302£36.51
1,000£0.06687£66.87
Tape & Box (TB)
QuantityUnit PriceExt Price
3,200£0.05432£173.82
6,400£0.05096£326.14
9,600£0.04927£472.99
16,000£0.04741£758.56
22,400£0.04632£1,037.57
32,000£0.04527£1,448.64
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800