
B32529C3153K189 | |
|---|---|
DigiKey Part Number | 495-B32529C3153K189TR-ND - Tape & Reel (TR) 495-B32529C3153K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C3153K189 |
Description | CAP FILM 0.015UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3153K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.25000 | £0.25 |
| 10 | £0.14500 | £1.45 |
| 50 | £0.10580 | £5.29 |
| 100 | £0.09390 | £9.39 |
| 500 | £0.07370 | £36.85 |
| 1,000 | £0.06749 | £67.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | £0.05556 | £155.57 |
| 5,600 | £0.05204 | £291.42 |
| 8,400 | £0.05027 | £422.27 |
| 14,000 | £0.04832 | £676.48 |
| 19,600 | £0.04717 | £924.53 |
| 28,000 | £0.04607 | £1,289.96 |
| Unit Price without VAT: | £0.25000 |
|---|---|
| Unit Price with VAT: | £0.30000 |

