


B32529C3103K289 | |
|---|---|
DigiKey Part Number | 495-2527-1-ND - Cut Tape (CT) 495-2527-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C3103K289 |
Description | CAP FILM 10000PF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3103K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14400 | £1.44 |
| 50 | £0.10480 | £5.24 |
| 100 | £0.09300 | £9.30 |
| 500 | £0.07302 | £36.51 |
| 1,000 | £0.06687 | £66.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | £0.05432 | £173.82 |
| 6,400 | £0.05096 | £326.14 |
| 9,600 | £0.04927 | £472.99 |
| 16,000 | £0.04741 | £758.56 |
| 22,400 | £0.04632 | £1,037.57 |
| 32,000 | £0.04527 | £1,448.64 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

