
B32529C3103J189 | |
|---|---|
DigiKey Part Number | 495-4975-2-ND - Tape & Reel (TR) 495-4975-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C3103J189 |
Description | CAP FILM 10000PF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3103J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15300 | £1.53 |
| 50 | £0.11240 | £5.62 |
| 100 | £0.09980 | £9.98 |
| 500 | £0.07862 | £39.31 |
| 1,000 | £0.07209 | £72.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | £0.05946 | £166.49 |
| 5,600 | £0.05576 | £312.26 |
| 8,400 | £0.05390 | £452.76 |
| 14,000 | £0.05185 | £725.90 |
| 19,600 | £0.05064 | £992.54 |
| 28,000 | £0.04949 | £1,385.72 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

