0.082 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C1823K289

DigiKey Part Number
495-76965-1-ND - Cut Tape (CT)
495-76965-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529C1823K289
Description
CAP FILM 0.082UF 10% 100VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.082 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C1823K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,112
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.12900£1.29
50£0.09340£4.67
100£0.08260£8.26
500£0.06444£32.22
1,000£0.05884£58.84
Tape & Box (TB)
QuantityUnit PriceExt Price
3,200£0.04759£152.29
6,400£0.04453£284.99
9,600£0.04300£412.80
16,000£0.04131£660.96
22,400£0.04031£902.94
32,000£0.03936£1,259.52
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400