
B32529C1393J189 | |
|---|---|
DigiKey Part Number | 495-B32529C1393J189TR-ND - Tape & Reel (TR) 495-B32529C1393J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1393J189 |
Description | CAP FILM 0.039UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1393J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13800 | £1.38 |
| 50 | £0.10040 | £5.02 |
| 100 | £0.08890 | £8.89 |
| 500 | £0.06962 | £34.81 |
| 1,000 | £0.06367 | £63.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | £0.05233 | £146.52 |
| 5,600 | £0.04895 | £274.12 |
| 8,400 | £0.04727 | £397.07 |
| 14,000 | £0.04540 | £635.60 |
| 19,600 | £0.04430 | £868.28 |
| 28,000 | £0.04325 | £1,211.00 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

