
B32529C1333M189 | |
|---|---|
DigiKey Part Number | 495-B32529C1333M189TR-ND - Tape & Reel (TR) 495-B32529C1333M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C1333M189 |
Description | CAP FILM 0.033UF 20% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1333M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.12900 | £1.29 |
| 50 | £0.09340 | £4.67 |
| 100 | £0.08260 | £8.26 |
| 500 | £0.06444 | £32.22 |
| 1,000 | £0.05884 | £58.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | £0.04825 | £135.10 |
| 5,600 | £0.04508 | £252.45 |
| 8,400 | £0.04349 | £365.32 |
| 14,000 | £0.04173 | £584.22 |
| 19,600 | £0.04070 | £797.72 |
| 28,000 | £0.03971 | £1,111.88 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

