
B32529C1102M289 | |
|---|---|
DigiKey Part Number | 495-76956-1-ND - Cut Tape (CT) 495-76956-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C1102M289 |
Description | CAP FILM 1000PF 20% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1102M289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12500 | £1.25 |
| 50 | £0.09060 | £4.53 |
| 100 | £0.08020 | £8.02 |
| 500 | £0.06256 | £31.28 |
| 1,000 | £0.05713 | £57.13 |
| 2,500 | £0.05140 | £128.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,800 | £0.04202 | £537.86 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

