
B32529C0334K289 | |
|---|---|
DigiKey Part Number | 495-2548-1-ND - Cut Tape (CT) 495-2548-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0334K289 |
Description | CAP FILM 0.33UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0334K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.118" W (7.30mm x 3.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 10 | £0.22800 | £2.28 |
| 50 | £0.17080 | £8.54 |
| 100 | £0.15300 | £15.30 |
| 500 | £0.12328 | £61.64 |
| 1,000 | £0.11409 | £114.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,700 | £0.09564 | £258.23 |
| 5,400 | £0.09037 | £488.00 |
| 8,100 | £0.08773 | £710.61 |
| 13,500 | £0.08480 | £1,144.80 |
| 18,900 | £0.08309 | £1,570.40 |
| 27,000 | £0.08145 | £2,199.15 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

