
B32529C0182J289 | |
|---|---|
DigiKey Part Number | 495-B32529C0182J289CT-ND - Cut Tape (CT) 495-B32529C0182J289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0182J289 |
Description | CAP FILM 1800PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0182J289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.13800 | £1.38 |
| 50 | £0.10040 | £5.02 |
| 100 | £0.08890 | £8.89 |
| 500 | £0.06962 | £34.81 |
| 1,000 | £0.06367 | £63.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | £0.05163 | £165.22 |
| 6,400 | £0.04838 | £309.63 |
| 9,600 | £0.04675 | £448.80 |
| 16,000 | £0.04495 | £719.20 |
| 22,400 | £0.04390 | £983.36 |
| 32,000 | £0.04288 | £1,372.16 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

