
B32529C0155K289 | |
|---|---|
DigiKey Part Number | 495-B32529C0155K289CT-ND - Cut Tape (CT) 495-B32529C0155K289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0155K289 |
Description | CAP FILM 1.5UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0155K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.295" L x 0.236" W (7.50mm x 6.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.81000 | £0.81 |
| 10 | £0.52100 | £5.21 |
| 50 | £0.40740 | £20.37 |
| 100 | £0.37220 | £37.22 |
| 500 | £0.31266 | £156.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | £0.26582 | £345.57 |
| 2,600 | £0.25285 | £657.41 |
| 3,900 | £0.24636 | £960.80 |
| 6,500 | £0.23916 | £1,554.54 |
| 9,100 | £0.23495 | £2,138.05 |
| 13,000 | £0.23090 | £3,001.70 |
| Unit Price without VAT: | £0.81000 |
|---|---|
| Unit Price with VAT: | £0.97200 |

