
B32529C0102K289 | |
|---|---|
DigiKey Part Number | 495-2456-1-ND - Cut Tape (CT) 495-2456-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0102K289 |
Description | CAP FILM 1000PF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0102K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.12900 | £1.29 |
| 50 | £0.09340 | £4.67 |
| 100 | £0.08260 | £8.26 |
| 500 | £0.06444 | £32.22 |
| 1,000 | £0.05884 | £58.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | £0.04759 | £152.29 |
| 6,400 | £0.04453 | £284.99 |
| 9,600 | £0.04300 | £412.80 |
| 16,000 | £0.04131 | £660.96 |
| 22,400 | £0.04031 | £902.94 |
| 32,000 | £0.03936 | £1,259.52 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |

