
B32524R3156M000 | |
|---|---|
DigiKey Part Number | 495-B32524R3156M000-ND |
Manufacturer | |
Manufacturer Product Number | B32524R3156M000 |
Description | CAP FILM 15UF 20% 250VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32524R3156M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.591" W (31.50mm x 15.00mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.01000 | £5.01 |
| 10 | £3.71700 | £37.17 |
| 50 | £3.20000 | £160.00 |
| 240 | £2.87754 | £690.61 |
| 720 | £2.72278 | £1,960.40 |
| 1,200 | £2.66550 | £3,198.60 |
| 2,640 | £2.59172 | £6,842.14 |
| Unit Price without VAT: | £5.01000 |
|---|---|
| Unit Price with VAT: | £6.01200 |

