
B32524Q8105K000 | |
|---|---|
DigiKey Part Number | 495-4795-ND |
Manufacturer | |
Manufacturer Product Number | B32524Q8105K000 |
Description | CAP FILM 1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32524Q8105K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.551" W (31.50mm x 14.00mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.92000 | £1.92 |
| 10 | £1.33000 | £13.30 |
| 50 | £1.09340 | £54.67 |
| 260 | £0.94031 | £244.48 |
| 520 | £0.89431 | £465.04 |
| 1,040 | £0.85644 | £890.70 |
| 2,600 | £0.81645 | £2,122.77 |
| 5,200 | £0.79233 | £4,120.12 |
| Unit Price without VAT: | £1.92000 |
|---|---|
| Unit Price with VAT: | £2.30400 |

