1.5 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32523Q3155K289

DigiKey Part Number
495-B32523Q3155K289CT-ND - Cut Tape (CT)
495-B32523Q3155K289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32523Q3155K289
Description
CAP FILM 1.5UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32523Q3155K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.276" W (26.50mm x 7.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,230
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.16000£1.16
10£0.76500£7.65
50£0.61020£30.51
100£0.56230£56.23
Tape & Box (TB)
QuantityUnit PriceExt Price
580£0.43853£254.35
1,160£0.41634£482.95
1,740£0.40524£705.12
2,900£0.39292£1,139.47
4,060£0.38572£1,566.02
5,800£0.37879£2,196.98
Manufacturers Standard Package
Unit Price without VAT:£1.16000
Unit Price with VAT:£1.39200