
B32522N6224J189 | |
|---|---|
DigiKey Part Number | 495-B32522N6224J189TR-ND - Tape & Reel (TR) 495-B32522N6224J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32522N6224J189 |
Description | CAP FILM 0.22UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 450V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522N6224J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.39100 | £3.91 |
| 50 | £0.30120 | £15.06 |
| 100 | £0.27360 | £27.36 |
| 500 | £0.22674 | £113.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | £0.21048 | £231.53 |
| 2,200 | £0.19887 | £437.51 |
| 3,300 | £0.19306 | £637.10 |
| 5,500 | £0.18662 | £1,026.41 |
| 7,700 | £0.18285 | £1,407.95 |
| 11,000 | £0.17923 | £1,971.53 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

