
B32522C3105J189 | |
|---|---|
DigiKey Part Number | 495-2449-2-ND - Tape & Reel (TR) 495-2449-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32522C3105J189 |
Description | CAP FILM 1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C3105J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.63300 | £6.33 |
| 50 | £0.49900 | £24.95 |
| 100 | £0.45790 | £45.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £0.34797 | £243.58 |
| 1,400 | £0.32991 | £461.87 |
| 2,100 | £0.32086 | £673.81 |
| 3,500 | £0.31083 | £1,087.90 |
| 4,900 | £0.30497 | £1,494.35 |
| 7,000 | £0.29933 | £2,095.31 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

