
B32522C1155J000 | |
|---|---|
DigiKey Part Number | 495-1171-ND |
Manufacturer | |
Manufacturer Product Number | B32522C1155J000 |
Description | CAP FILM 1.5UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32522C1155J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.00000 | £1.00 |
| 10 | £0.65700 | £6.57 |
| 50 | £0.52180 | £26.09 |
| 100 | £0.48010 | £48.01 |
| 500 | £0.40938 | £204.69 |
| 1,000 | £0.38752 | £387.52 |
| 3,000 | £0.36049 | £1,081.47 |
| 5,000 | £0.35049 | £1,752.45 |
| Unit Price without VAT: | £1.00000 |
|---|---|
| Unit Price with VAT: | £1.20000 |

