
B32520C1154J189 | |
|---|---|
DigiKey Part Number | 495-B32520C1154J189TR-ND - Tape & Reel (TR) 495-B32520C1154J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32520C1154J189 |
Description | CAP FILM 0.15UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C1154J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.118" W (10.00mm x 3.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.26100 | £2.61 |
| 50 | £0.19660 | £9.83 |
| 100 | £0.17670 | £17.67 |
| 500 | £0.14336 | £71.68 |
| 1,000 | £0.13307 | £133.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | £0.11311 | £271.46 |
| 4,800 | £0.10701 | £513.65 |
| 7,200 | £0.10395 | £748.44 |
| 12,000 | £0.10056 | £1,206.72 |
| 16,800 | £0.09858 | £1,656.14 |
| 24,000 | £0.09667 | £2,320.08 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

