
B32362A3307J030 | |
|---|---|
DigiKey Part Number | 495-B32362A3307J030-ND |
Manufacturer | |
Manufacturer Product Number | B32362A3307J030 |
Description | CAP FILM 300UF 5% 330VAC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 300 µF Film Capacitor 330V Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | B32362A3307J030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 3.346" Dia (85.00mm) | |
Height - Seated (Max) | 7.756" (197.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £58.27000 | £58.27 |
| 12 | £49.53250 | £594.39 |
| 52 | £46.60731 | £2,423.58 |
| 100 | £45.64340 | £4,564.34 |
| Unit Price without VAT: | £58.27000 |
|---|---|
| Unit Price with VAT: | £69.92400 |

