35 µF Film Capacitor 350V 500V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32354S3356K010

DigiKey Part Number
495-77449-ND
Manufacturer
Manufacturer Product Number
B32354S3356K010
Description
CAP FILM 35UF 10% 500VDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
35 µF Film Capacitor 350V 500V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
B32354S3356K010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
350V
Voltage Rating - DC
500V
Dielectric Material
ESR (Equivalent Series Resistance)
10 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.969" W (57.50mm x 50.00mm)
Height - Seated (Max)
2.165" (55.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£13.18000£13.18
18£9.96833£179.43
54£9.28741£501.52
108£8.95380£967.01
504£8.40825£4,237.76
Manufacturers Standard Package
Unit Price without VAT:£13.18000
Unit Price with VAT:£15.81600