
B32354S3156K010 | |
|---|---|
DigiKey Part Number | 495-77444-ND |
Manufacturer | |
Manufacturer Product Number | B32354S3156K010 |
Description | CAP FILM 15UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 350V 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32354S3156K010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 14 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 1.772" (45.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.53000 | £8.53 |
| 27 | £6.03296 | £162.89 |
| 54 | £5.74370 | £310.16 |
| 108 | £5.50537 | £594.58 |
| 513 | £5.11216 | £2,622.54 |
| 1,026 | £4.98529 | £5,114.91 |
| Unit Price without VAT: | £8.53000 |
|---|---|
| Unit Price with VAT: | £10.23600 |

