
B32354S3106K010 | |
|---|---|
DigiKey Part Number | 495-77443-ND |
Manufacturer | |
Manufacturer Product Number | B32354S3106K010 |
Description | CAP FILM 10UF 10% 500VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 350V 500V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32354S3106K010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 500V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 20 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.102" W (57.50mm x 28.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.89000 | £7.89 |
| 33 | £5.45758 | £180.10 |
| 66 | £5.20015 | £343.21 |
| 132 | £4.98818 | £658.44 |
| 528 | £4.66985 | £2,465.68 |
| 1,023 | £4.55637 | £4,661.17 |
| Unit Price without VAT: | £7.89000 |
|---|---|
| Unit Price with VAT: | £9.46800 |

