
B32354S2406K010 | |
|---|---|
DigiKey Part Number | 495-B32354S2406K010-ND |
Manufacturer | |
Manufacturer Product Number | B32354S2406K010 |
Description | CAP FILM 40UF 400VDC RDL 4 LEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 275V 400V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32354S2406K010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.575" W (57.50mm x 40.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.21000 | £9.21 |
| 24 | £6.61875 | £158.85 |
| 72 | £6.14222 | £442.24 |
| 120 | £5.96592 | £715.91 |
| 504 | £5.58657 | £2,815.63 |
| 1,008 | £5.45123 | £5,494.84 |
| Unit Price without VAT: | £9.21000 |
|---|---|
| Unit Price with VAT: | £11.05200 |

