35 µF Film Capacitor 275V 400V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32354S2356K010

DigiKey Part Number
495-B32354S2356K010-ND
Manufacturer
Manufacturer Product Number
B32354S2356K010
Description
CAP FILM 35UF 400VDC RDL 4 LEAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
35 µF Film Capacitor 275V 400V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
B32354S2356K010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
400V
Dielectric Material
ESR (Equivalent Series Resistance)
6.5 mOhms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.575" W (57.50mm x 40.00mm)
Height - Seated (Max)
2.008" (51.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£8.35000£8.35
24£5.95500£142.92
72£5.51292£396.93
120£5.34958£641.95
504£4.99782£2,518.90
1,008£4.87231£4,911.29
Manufacturers Standard Package
Unit Price without VAT:£8.35000
Unit Price with VAT:£10.02000