
B32354S2306K010 | |
|---|---|
DigiKey Part Number | 495-B32354S2306K010-ND |
Manufacturer | |
Manufacturer Product Number | B32354S2306K010 |
Description | CAP FILM 30UF 400VDC RDL 4 LEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 275V 400V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | B32354S2306K010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7.5 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.575" W (57.50mm x 40.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.70000 | £7.70 |
| 24 | £5.44958 | £130.79 |
| 72 | £5.03458 | £362.49 |
| 120 | £4.88133 | £585.76 |
| 504 | £4.55131 | £2,293.86 |
| 1,008 | £4.43358 | £4,469.05 |
| Unit Price without VAT: | £7.70000 |
|---|---|
| Unit Price with VAT: | £9.24000 |

