B32332
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32332I6306J080

DigiKey Part Number
495-76535-ND
Manufacturer
Manufacturer Product Number
B32332I6306J080
Description
CAP FILM 30UF 5% 450VAC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Capacitance
30µF
Tolerance
±5%
Voltage Rating - AC
450V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-25°C ~ 85°C
Polarization
-
Applications
Motor Run
Lead Spacing
-
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
3.780" (96.00mm)
Mounting Type
Chassis, Stud Mount
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£11.16000£11.16
36£7.93389£285.62
72£7.60500£547.56
108£7.44019£803.54
504£6.96008£3,507.88
1,008£6.80294£6,857.36
Manufacturers Standard Package
Unit Price without VAT:£11.16000
Unit Price with VAT:£13.39200