
B32021A3103M189 | |
|---|---|
DigiKey Part Number | 495-B32021A3103M189TR-ND - Tape & Reel (TR) 495-B32021A3103M189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32021A3103M189 |
Description | CAP FILM 10000PF 20% 300VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
cms-datasheet | cms-datasheet |
EDA/CAD Models | B32021A3103M189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.46700 | £4.67 |
| 50 | £0.36260 | £18.13 |
| 100 | £0.33050 | £33.05 |
| 500 | £0.27620 | £138.10 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1,100 | £0.23735 | £261.08 |
| 2,200 | £0.22495 | £494.89 |
| 3,300 | £0.21873 | £721.81 |
| 5,500 | £0.21184 | £1,165.12 |
| 7,700 | £0.20781 | £1,600.14 |
| 11,000 | £0.20394 | £2,243.34 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

