
B32021A3102K006 | |
|---|---|
DigiKey Part Number | 495-B32021A3102K006-ND |
Manufacturer | |
Manufacturer Product Number | B32021A3102K006 |
Description | FILM CAP Y2 MKP 1.0 NF 10% 300VA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Termination | PC Pins - Long Leads | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.33100 | £3.31 |
| 50 | £0.25340 | £12.67 |
| 100 | £0.22960 | £22.96 |
| 500 | £0.18936 | £94.68 |
| 2,000 | £0.16667 | £333.34 |
| 4,000 | £0.15824 | £632.96 |
| 6,000 | £0.15402 | £924.12 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |

