72 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVRM1608C720KT750M

DigiKey Part Number
445-AVRM1608C720KT750MTR-ND - Tape & Reel (TR)
445-AVRM1608C720KT750MCT-ND - Cut Tape (CT)
445-AVRM1608C720KT750MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVRM1608C720KT750M
Description
VARISTOR 72V 40A 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
72 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
79.2 V
Manufacturer
TDK
Current - Surge
40 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
75 pF @ 1 kHz
Maximum DC Volts
53 V
Operating Temperature
-55°C ~ 150°C (TA)
Varistor Voltage (Min)
64.8 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Typ)
72 V
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,767
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.07700£0.77
25£0.06800£1.70
100£0.05740£5.74
250£0.05240£13.10
500£0.04940£24.70
1,000£0.04693£46.93
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.04160£166.40
8,000£0.04027£322.16
12,000£0.03961£475.32
20,000£0.03888£777.60
28,000£0.03845£1,076.60
40,000£0.03803£1,521.20
Manufacturers Standard Package
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400