
AVRM0603C200MT150N | |
|---|---|
DigiKey Part Number | 445-174344-2-ND - Tape & Reel (TR) 445-174344-1-ND - Cut Tape (CT) 445-174344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRM0603C200MT150N |
Description | VARISTOR 20V 1A 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 V 1 A Varistor 1 Circuit Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 12 V | |
Varistor Voltage (Min) | 16 V | |
Varistor Voltage (Typ) | 20 V | |
Varistor Voltage (Max) | 24 V | |
Current - Surge | 1 A | |
Energy | 0.01J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04900 | £0.49 |
| 25 | £0.04240 | £1.06 |
| 100 | £0.03560 | £3.56 |
| 250 | £0.03228 | £8.07 |
| 500 | £0.03030 | £15.15 |
| 1,000 | £0.02866 | £28.66 |
| 2,500 | £0.02694 | £67.35 |
| 5,000 | £0.02590 | £129.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.02369 | £355.35 |
| 30,000 | £0.02309 | £692.70 |
| 45,000 | £0.02279 | £1,025.55 |
| 75,000 | £0.02245 | £1,683.75 |
| 105,000 | £0.02226 | £2,337.30 |
| 150,000 | £0.02207 | £3,310.50 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |


