
ALT4532V-201-T001 | |
|---|---|
DigiKey Part Number | 445-ALT4532V-201-T001CT-ND - Cut Tape (CT) 445-ALT4532V-201-T001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALT4532V-201-T001 |
Description | TRANSFORMER LAN |
Customer Reference | |
Detailed Description | 200µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ALT4532V-201-T001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 200µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Operating Temperature | -40°C ~ 105°C |


